Surface mount fixed inductor with a 0.47µH inductance and 20% tolerance. Features a shielded, thin-film metal construction for power applications. Rated for a maximum current of 5.7A with a low DC resistance of 0.018Ω. Operating temperature range spans from -55°C to 150°C. Dual-ended terminals are housed in a compact 2.5mm x 2mm x 1.2mm package.
Sign in to ask questions about the TDK TFM252012ALMAR47MTAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TFM252012ALMAR47MTAA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 5.7 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TFM252012ALMAR47MTAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.