
This 2.3pF silicon capacitor from TDK is a general-purpose component with a 16V voltage rating and a 0402 package size. It is designed for surface mount applications and is available in quantities of 15000 per reel. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a case code of 0402 in metric and 1005 in imperial. The capacitor measures 0.2mm in height, 0.4mm in length, and 0.2mm in width.
TDK TFSQ0402C0H1C2R3WT technical specifications.
| Capacitance | 2.3pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Dielectric | C0H |
| Features | General Purpose |
| Height | 0.2mm |
| Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFSQ0402 |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TFSQ0402C0H1C2R3WT to view detailed technical specifications.
No datasheet is available for this part.
