
1000W AC-DC regulated power supply module, board mountable, delivering 24V at 40A output. Features 92% efficiency, I²C interface, and operates across a 90-264V AC input range. With a 1kW maximum output power and a wide operating temperature range of -40°C to 65°C, this RoHS compliant module supports rack and panel mounting.
Sign in to ask questions about the TDK TL100024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TL100024 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 40A |
| Efficiency | 92% |
| Features | I²C |
| Height | 3.45inch |
| Length | 11inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 1kW |
| Max Power Dissipation | 1kW |
| Mount | Rack, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL (1000W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 5.6lb |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TL100024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
