
The TDK TL250048 is a DC/DC converter with a maximum output current of 40A and an efficiency of 92%. It operates within a temperature range of -40°C to 75°C and features I²C communication. The converter has a maximum output power of 2.5kW and is packaged in a bulk format. It is RoHS compliant and does not have radiation hardening. The converter is a board mount device with dimensions of 3.45x11inch.
Sign in to ask questions about the TDK TL250048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TL250048 technical specifications.
| Current - Output 1 | 50A |
| Efficiency | 92% |
| Features | I²C |
| Height | 3.45inch |
| Length | 11inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 2.5kW |
| Max Power Dissipation | 2.5kW |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL (2500W) |
| Voltage - Output 1 | 48V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TL250048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
