
The TLA-3M103LF is a surface mount transformer with a primary impedance of 100R. It is available in a module package with dimensions of 25.7mm in length, 9.2mm in width, and 5.9mm in height. The seated height is 5.95mm. The transformer is lead free, but contains lead, and is packaged in a tray with 10 units per package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TLA-3M103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 5.9mm |
| Height - Seated (Max) | 5.95mm |
| Lead Free | Contains Lead |
| Length | 25.7mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Primary Impedance | 100R |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-3M103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
