Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TLA-3T108LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.9mm |
| Inductance | 75uH |
| Lead Free | Contains Lead |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-3T108LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
