
The TLA-3T109LF is a surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 1000 units per tray and is packaged in a tray. The transformer is RoHS compliant and contains lead. It measures 5.9mm in height, 11.6mm in length, and 9.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TLA-3T109LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.9mm |
| Height - Seated (Max) | 5.9mm |
| Inductance | 130uH |
| Lead Free | Contains Lead |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-3T109LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
