Pulse Transformer, LAN; 10 BASE-T Application(s), 2CT:1CT; 1CT:1CT, LEAD FREE
TDK TLA-3T109LF-T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Manufacturer Series | TLA |
| Height | 5.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK TLA-3T109LF-T to view detailed technical specifications.
No datasheet is available for this part.