Sign in to ask questions about the TDK TLA-3T110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TLA-3T110LF technical specifications.
| Height | 5.9mm |
| Height - Seated (Max) | 5.9mm |
| Inductance | 130uH |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-3T110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
