TDK TLA-3T112LF technical specifications.
| Height | 5.9mm |
| Height - Seated (Max) | 5.9mm |
| Inductance | 130uH |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-3T112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.