
The TLA-6M102LF is a LAN transformer from TDK, featuring a surface mount package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tray packaging with 10 units per package. The transformer is RoHS compliant and contains lead, making it suitable for certain applications. Its dimensions are 25.7mm in length, 12.5mm in width, and 5.95mm in height.
TDK TLA-6M102LF technical specifications.
| Height | 5.95mm |
| Lead Free | Contains Lead |
| Length | 25.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Transformer Type | LAN |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6M102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
