TDK TLA-6T103LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.5mm |
| Description | TELECOM TRANSFORMER |
| Height - Seated (Max) | 5.95mm |
| Inductance | 350uH |
| Insertion Loss | 1dB |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 25.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLA |
| Turns Ratio | 1:1 |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
