Sign in to ask questions about the TDK TLA-6T103LF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TLA-6T103LF-T technical specifications.
| Package/Case | 100 |
| Height | 5.95mm |
| Height - Seated (Max) | 5.95mm |
| Inductance | 350uH |
| Length | 25.7mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLA |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T103LF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
