
The TLA-6T118LF is a surface mount telecom transformer with a lead free construction and a temperature range of 0-70°C. It has an insertion loss of 1dB and a turns ratio of 1:1. The transformer is packaged in a tray with 10 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 9.2mm |
| Height | 5.9mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Turns Ratio | 1:1 |
| Width | 9.2mm |
| RoHS | Compliant |
