TDK TLA-6T118LF-T technical specifications.
| Height | 5.9mm |
| Height - Seated (Max) | 5.9mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T118LF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.