The TLA-6T120LF is a LAN transformer with a 2:1 turns ratio, suitable for operation between 0°C and 70°C. It is a surface mount component with dimensions of 5.9mm in height, 9.2mm in width, and 11.6mm in length. The transformer is packaged in a tray with 10 units per package and is compliant with RoHS regulations. However, it contains lead, making it non-lead-free.
TDK TLA-6T120LF technical specifications.
| Height | 5.9mm |
| Inductance | 350uH |
| Lead Free | Contains Lead |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Transformer Type | LAN |
| Turns Ratio | 2:1 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
