TDK TLA-6T121LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.2mm |
| Description | TELECOM TRANSFORMER |
| Height | 5.9mm |
| Inductance | 350uH |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Transformer Type | LAN |
| Turns Ratio | 1:1.41 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
