
The TLA Series 1:1 telecom transformer is a surface mount component with a height of 5.9mm and a seated height of 5.9mm. It has an inductance of 350uH and a turns ratio of 1:1. The transformer operates within a temperature range of 0°C to 70°C and is packaged in tape and reel. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TLA-6T127LF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.9mm |
| Height - Seated (Max) | 5.9mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLA |
| Turns Ratio | 1:1 |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T127LF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
