TDK TLA-6T133WLF-T technical specifications.
| Height | 5.9mm |
| Height - Seated (Max) | 5.9mm |
| Inductance | 350uH |
| Length | 11.6mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLA |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T133WLF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.