
This 1:1 pulse transformer has an inductance of 350uH and operates within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is lead free. The transformer is packaged on a tape and reel for easy handling and storage.
Sign in to ask questions about the TDK TLA-6T213LF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TLA-6T213LF-T technical specifications.
| Depth | 9.47mm |
| Height | 2.2mm |
| Height - Seated (Max) | 2.2mm |
| Inductance | 350uH |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLA |
| Turns Ratio | 1:1 |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T213LF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
