
The TLA Series transformer features a 350uH inductance rating and a 1:1 turns ratio. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the TDK TLA-6T214ALF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TLA-6T214ALF-T technical specifications.
| Height | 2.1mm |
| Height - Seated (Max) | 2.1mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLA |
| Turns Ratio | 1:1 |
| Width | 8.37mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T214ALF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
