TDK TLA-6T406 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.2mm |
| Height | 5.8mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLA |
| Termination | Terminals |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
