
The TLA-6T406-T is a 1:1 pulse transformer with a package quantity of 500 units per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is compliant with RoHS regulations. It measures 25.9mm in length, 12.2mm in width, and 5.8mm in height, with a package case size of 100. The TLA-6T406-T has an inductance of 350uH and a turns ratio of 1:1.
TDK TLA-6T406-T technical specifications.
| Package/Case | 100 |
| Height | 5.8mm |
| Inductance | 350uH |
| Length | 25.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLA |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T406-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
