Telecom Transformer 2(1CT:1CT) 24 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |