TDK TLA-7T201LF-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.47mm |
| Height | 2.2mm |
| Height - Seated (Max) | 2.2mm |
| Inductance | 350uH |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLA |
| Turns Ratio | 1:1 |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-7T201LF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.