TDK TLA290LP technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.8 |
| Length | 22.86 |
| Number of Functions | 8 |
| Manufacturer Series | TLA |
| Height | 5.08 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.