Sign in to ask questions about the TDK TPL1183525-242Y-236N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TPL1183525-242Y-236N technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 24R |
| Depth | 3.9mm |
| Height | 2.4mm |
| Inductance | 2.36mH |
| Length | 11.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 53 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Series | TPL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 125kHz |
| Tolerance | 3% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TPL1183525-242Y-236N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
