
This is a surface mount inductor with a nonstandard package, rated for a maximum operating temperature of 125°C and minimum of -40°C. It has a DC resistance of 26 ohms and an inductance of 2.61 millihenries. The inductor is lead free and RoHS compliant, with a Q factor of 50 and a self resonant frequency of 650 kilohertz. It is rated for AEC-Q200 and has a tolerance of 5%.
Sign in to ask questions about the TDK TPL1183525-262J-261N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TPL1183525-262J-261N technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 26R |
| Height | 2.4mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 2.61mH |
| Lead Free | Lead Free |
| Length | 0.465inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650kHz |
| Series | TPL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 125kHz |
| Tolerance | 5% |
| Weight | 0.01164oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TPL1183525-262J-261N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.