Inductor Transponder Coil Wirewound 4910uH 3% 125KHz 30Q-Factor 85Ohm DCR Automotive T/R
TDK TPL802727-492H technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 85R |
| Height | 2.7mm |
| Inductance | 4.91mH |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TPL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 125kHz |
| Tolerance | 3% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TPL802727-492H to view detailed technical specifications.
No datasheet is available for this part.