TDK TRTEP13S-U056B013 technical specifications.
| Width | 13.5 |
| Length | 17 |
| Manufacturer Series | TRTEP13S-U056B013 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TRTEP13S-U056B013 to view detailed technical specifications.
No datasheet is available for this part.