Sign in to ask questions about the TDK TSF-40C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TSF-40C technical specifications.
| Capacitance | 1.08nF |
| Diameter | 40mm |
| Dielectric | Z5T |
| Length | 1.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSF |
| Termination | Metal |
| Tolerance | 10% |
| Voltage Rating | 20kV |
| RoHS | Compliant |
Download the complete datasheet for TDK TSF-40C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
