Radial fixed inductor with 1.5µH inductance and 20% tolerance. Features a 4.3A DC current rating, 5.4A maximum DC current, and 5.4A saturation current. Offers 8mΩ DC resistance and a Q factor of 10 at 1kHz. Operates within a -20°C to 85°C temperature range. Through-hole mounting with a 5mm lead pitch and 7.7mm diameter. RoHS compliant and lead-free.
TDK TSL0709RA-1R5M4R3-PF technical specifications.
| Package/Case | Radial |
| DC Current | 4.3A |
| DC Resistance (DCR) | 8mR |
| Diameter | 7.7mm |
| Height | 9.6mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 5.4A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 56MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-1R5M4R3-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.