Inductor Power Wirewound 1.5uH 20% 1KHz 10Q-Factor 4.3A 8mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
TDK TSL0709S-1R5M4R3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.008 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 56 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |