
Through-hole radial fixed inductor with 1mH inductance and 10% tolerance, designed for power applications. Features a 2.2 Ohm DC resistance and a maximum DC current rating of 300mA. Operates within a temperature range of -20°C to 85°C, with a Q factor of 30 at 1kHz. This unshielded component is supplied in tape and reel packaging.
TDK TSL0808RA-102KR26-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.2R |
| Height | 8.8mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 1.3MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-102KR26-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
