
Radial through-hole power inductor featuring 33µH inductance with a 10% tolerance, tested at 1kHz. Boasts a 1.5A DC current rating and 1.4A saturation current, with a low 92mΩ DC resistance. This unshielded component operates from -20°C to 85°C and offers a Q factor of 20 at 1kHz, with a self-resonant frequency of 8MHz. Packaged in tape and reel, it is RoHS compliant and lead-free.
TDK TSL0808RA-330K1R4-PF technical specifications.
| Package/Case | Radial |
| DC Current | 1.5A |
| DC Resistance (DCR) | 92mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 8MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-330K1R4-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
