Inductor Power Wirewound 68uH 10% 1KHz 20Q-Factor 1.1A 160mOhm DCR RDL Ammo
TDK TSL0808RA-680K1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Radial |
| Height | 8.3mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TSL0808RA-680K1R0 to view detailed technical specifications.
No datasheet is available for this part.