The TSL0809RA-3R3M5R9 is a through-hole wirewound inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 5.9A and a maximum DC resistance of 0.01 ohms. The inductor's minimum quality factor is 10 and its minimum self resonant frequency is 36MHz. It has a radial lead style and measures 9.5mm in height and 8.8mm in product diameter. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.9A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 36MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |