
Through-hole fixed inductor featuring 1mH inductance with a 5% tolerance, tested at 1kHz. This radial package component offers a maximum DC current of 500mA and a saturation current of 510mA, with a DC resistance of 1.4 Ohms. It operates within a temperature range of -20°C to 85°C and has a Q factor of 20 at 1kHz. The inductor is unshielded and RoHS compliant.
TDK TSL1112RA-102JR50-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.4R |
| Diameter | 11.5mm |
| Height | 12.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 510mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Self Resonant Frequency | 1.1MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-102JR50-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
