Through-hole radial power inductor with 1µH inductance and 20% tolerance. Features a 7.7A current rating, 58mΩ DC resistance, and 14A saturation current. Operates within a -20°C to 85°C temperature range, with a 15 Q-factor at 1kHz. Dimensions include 11.2mm diameter, 12.5mm height, and 5mm lead pitch. Packaged in Tape and Reel for 500 units.
TDK TSL1112RA-1R0M7R7-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 7.7A |
| DC Resistance (DCR) | 58mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Inductance | 1uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 7.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 144MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-1R0M7R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.