The TSL1112RA-6R8M4R6 is a power inductor with a wirewound technology and 6.8uH inductance. It has a tolerance of 20% and an inductance test frequency of 1KHz. The maximum DC current is 4.6A and the maximum DC resistance is 0.016 ohms. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 18MHz. It is available in a radial lead style with a height of 12.5mm and a product diameter of 11.5mm. The operating temperature range is from -20 to 85 degrees Celsius.
TDK TSL1112RA-6R8M4R6 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.6A |
| Max DC Resistance | 0.016Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 18MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TSL1112RA-6R8M4R6 to view detailed technical specifications.
No datasheet is available for this part.