The TSL1112S-102JR50 is a 1000uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.5A and a maximum DC resistance of 1.4 ohms. The inductor is designed for use in through-hole applications and has a minimum quality factor of 20 and a minimum self-resonant frequency of 1.1MHz. It operates over a temperature range of -20 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |