The TSL1112S-102JR50-PF is a 1000uH wirewound inductor with a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum saturation current of 0.51A. The inductor's maximum DC resistance is 1.4 ohms, and it has a minimum quality factor of 20. It is designed for through-hole mounting and has a radial lead style. The inductor operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |