The TSL1112S-150M3R4 is a wirewound inductor with an inductance of 15uH and a tolerance of 20%. It has a maximum DC current rating of 3.4A and a maximum DC resistance of 0.029 ohms. The inductor is designed for through-hole mounting with a radial lead style and has a height of 12.5mm and a product diameter of 11.5mm. The operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.029Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |