The TSL1112S-150M3R4-PF is a 15uH wirewound inductor with a tolerance of 20%. It has a maximum DC current of 3.4A and a maximum saturation current of 4.2A. The inductor's DC resistance is a maximum of 0.029 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 12MHz. The inductor is available in a radial lead style and has a height of 12.5mm and a product diameter of 11.5mm. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.029Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |