The TDK TSL1112S-151KR67-PF is a 150uH wirewound inductor with a tolerance of 10%. It has a minimum quality factor of 20 and a minimum self resonant frequency of 3.6MHz. The inductor is designed for through-hole mounting and has a radial lead style. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Lead Style | Radial |
| Height | 12.2mm |
| Product Diameter | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |