The TSL1112S-220K1R7-PF is a power inductor with a wirewound technology and 22uH inductance. It has a tolerance of 10% and is tested at 1KHz. The inductor can handle a maximum DC current of 1.9A and has a maximum DC resistance of 0.07 ohms. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 10MHz. The inductor is available in a radial lead style with a height of 12.2mm and a product diameter of 11.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10MHz |
| Lead Style | Radial |
| Height | 12.2mm |
| Product Diameter | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |