The TSL1112S-222JR33-PF is a 2200uH inductor with 5% tolerance and a maximum DC resistance of 3.2 ohms. It has a maximum DC current of 0.33A and a maximum saturation current of 0.35A. The inductor is wirewound and has a minimum quality factor of 20 and a minimum self-resonant frequency of 0.76MHz. It is available in a through-hole package with a height of 12.5mm and a product diameter of 11.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
TDK TSL1112S-222JR33-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.76MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL1112S-222JR33-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.