The TDK TSL1112S-2R2M6R7-PF is a power inductor with a wirewound technology and 2.2uH inductance. It has a tolerance of 20% and is tested at 1K frequency. The maximum DC current is 6.7A, and the maximum saturation current is 10A. The maximum DC resistance is 0.073 ohms, and the minimum quality factor is 15. It has a radial lead style, a height of 12.5mm, and a product diameter of 11.5mm. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.7A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.073Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |