The TSL1112S-330K2R3 is a power inductor with a wirewound technology and 33uH inductance. It has a tolerance of 10% and is tested at 1K frequency. The maximum DC current is 2.3A and the maximum DC resistance is 0.062 ohms. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 7M. It is available in a radial lead style and has a height of 12.5mm and a product diameter of 11.5mm. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.062Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |