The TDK TSL1112S-331KR45-PF is a wirewound inductor with a nominal inductance of 330uH and a tolerance of 10%. It has a maximum DC current rating of 0.52A and a maximum DC resistance of 0.78 ohms. The inductor is designed for through-hole mounting and has a product diameter of 11.2mm and a height of 12.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 0.78Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Radial |
| Height | 12.2mm |
| Product Diameter | 11.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |